
* Images are for reference only
334C2500B4C3T
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 334C2500B4C3T
- JLCPCB Part #
- C2014676
- Package
- SMD3225-6P
- Description
- -20℃~+70℃ 250MHz 3.3V 65mA HCMOS ±30ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7826
200+
$1.4649
500+
$1.4132
1000+
$1.3874
Related Products
Welcome back, may I help you?