
228BMVARGFJ1WR
- Manufacturer
- MFR.Part #
- 228BMVARGFJ1WR
- JLCPCB Part #
- C20058171
- Package
- -
- Description
- -20℃~+70℃ 1.6N 12V 50mA Red, Green Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Surface Mount,Vertical | |
| With Lamp | Red, Green |

* Images are for reference only
228BMVARGFJ1WR
Extended- Manufacturer
- MFR.Part #
- 228BMVARGFJ1WR
- JLCPCB Part #
- C20058171
- Package
- -
- Description
- -20℃~+70℃ 1.6N 12V 50mA Red, Green Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
228BMVARGFJ1WR
Extended- Manufacturer
- MFR.Part #
- 228BMVARGFJ1WR
- JLCPCB Part #
- C20058171
- Package
- -
- Description
- -20℃~+70℃ 1.6N 12V 50mA Red, Green Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
228BMVARGFJ1WR Specifications
228BMVARGFJ1WR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.6N | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Surface Mount,Vertical | |
| With Lamp | Red, Green |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 228BMVARGFJ1WR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

228BMVARGFJ1WR Documents
228BMVARGFJ1WR datasheets or manufacturer documentation.
Datasheet: 228BMVARGFJ1WR Datasheet (PDF)
228BMVARGFJ1WR Schematic Symbol & PCB Footprint
The 228BMVARGFJ1WR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.