* Images are for reference only
2N3819 PBFREE
- Manufacturer
- CENTRAL SEMICONDUCTOR CORP
- MFR.Part #
- 2N3819 PBFREE
- JLCPCB Part #
- C19712194
- Package
- TO-92
- Description
- JFET N-CH -25V 10mA BULK 25Vgs 360mW 8pF
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2N3819 PBFREE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2N3819 PBFREE technical specifications, attributes, and parameters.
2N3819 PBFREE symbol, PCB footprint from the free EasyEDA PCB design tool.
2N3819 PBFREE datasheets or manufacturer documentation.
Datasheet: 2N3819 PBFREE Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
2N5060 PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.0365
-
CMOZ2L2 TR PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.5685
-
CMLDM5757 TR PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.0365
-
CMR1U-02M TR13 PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.0365
-
CMR1U-06M TR13 PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.0365
-
CMR1U-01M TR13 PBFREE
CENTRAL SEMICONDUCTOR CORP
$0.0365