
* Images are for reference only
SS496A-SP
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SS496A-SP
- JLCPCB Part #
- C5333728
- Package
- TO-92
- Description
- -1% -40℃~+150℃ 2.5mV/Gs 4.5V~10.5V 7mA ±84mT TO-92 Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9497
200+
$1.1422
500+
$1.1019
1000+
$1.0826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?