
* Images are for reference only
EC0307-2R2M
Extended
- Manufacturer
- SXN(Shun Xiang Nuo Elec)
- MFR.Part #
- EC0307-2R2M
- JLCPCB Part #
- C19633432
- Package
- Plugin,D3.2xL7.6mm
- Description
- 2.2uH 270mΩ 50@7.96MHz 630mA Color Band Inductor ±20% Plugin,D3.2xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0139
3000+
$0.0118
6000+
$0.0105
24000+
$0.0094
51000+
$0.0088
Related Products
Welcome back, may I help you?