This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFK227M16E16B-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFK227M16E16B-F
JLCPCB Part #
C19600857
Package
-
Description
-55℃~+105℃ 16V 2000hrs@105℃ 220uF 260mΩ@100kHz 300mA@100kHz 6.5mm 8mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9659
200+ $0.3861
600+ $0.3731
1200+ $0.3667
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons