AHD105M50B12T
Extended
* Images are for reference only

AHD105M50B12T

Attributes
Value
MFR.Part #
AHD105M50B12T
JLCPCB Part #
C19396374
Package
-
Description
-40℃~+105℃ 11.9mA@10kHz 199Ω@120Hz 1uF 4mm 5.8mm 5000hrs@105℃ 50V ±20% - Aluminum Electrolytic Capacitors - SMD
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)199Ω@120Hz
Voltage Rating50V
Height - Seated (Max)5.8mm
Tolerance±20%
Capacitance1uF
Ripple Current11.9mA@10kHz
Diameter4mm