
* Images are for reference only
S29AS016J70BHIF30
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S29AS016J70BHIF30
- JLCPCB Part #
- C19584788
- Package
- FBGA-48(4x6)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.65V~1.95V 16Mbit 20 Years 8uA Parallel FBGA-48(4x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 416
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7663
200+
$1.9030
416+
$1.8385
832+
$1.8079
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?