
* Images are for reference only
DS2430AX-S/T&R
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS2430AX-S/T&R
- JLCPCB Part #
- C19574535
- Package
- FlipChip-4(1.73x2.39)
- Description
- 100,000 cycles 10ms 2.2V~6V 256bit Hardware write protection function Single bus FlipChip-4(1.73x2.39) EEPROM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1368
200+
$2.4493
500+
$2.3674
1000+
$2.3272
Welcome back, may I help you?