
* Images are for reference only
SI8261AAD-C-IMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI8261AAD-C-IMR
- JLCPCB Part #
- C19544783
- Package
- LGA-8(10x12.5)
- Description
- -40℃~+125℃ 5.5ns 6.5V~30V 8.5ns IGBT、MOSFET LGA-8(10x12.5) Isolators - Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7380
200+
$2.6891
500+
$2.5988
1000+
$2.5552
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?