This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SI8261BAD-C-IMR

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
SI8261BAD-C-IMR
JLCPCB Part #
C19290276
Package
LGA-8(10x12.5)
Description
-40℃~+125℃ 5.5ns 6.5V~30V 8.5ns IGBT、MOSFET LGA-8(10x12.5) Isolators - Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4088
200+ $2.9561
500+ $2.8579
1000+ $2.8095

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons