
* Images are for reference only
505MABA01KJM
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 505MABA01KJM
- JLCPCB Part #
- C19543555
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+100℃ 400V 5uF ±10% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4537
210+
$6.1670
510+
$5.9605
990+
$5.8589
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?