This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASTMKJ-32.768KHZ-MP-AA3-T10

Extended
Manufacturer
Abracon LLC
MFR.Part #
ASTMKJ-32.768KHZ-MP-AA3-T10
JLCPCB Part #
C1989186
Package
UFBGA-4
Description
-10℃~+70℃ 1.2V~3.63V 1.3uA 32.768kHz ±75ppm UFBGA-4 Programmable Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2677
200+ $0.4913
500+ $0.4736
1000+ $0.4656

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons