This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XNCLH26M000THJA2P0

Extended
Manufacturer
Murata Electronics
MFR.Part #
XNCLH26M000THJA2P0
JLCPCB Part #
C1987879
Package
SMD5032-8P
Description
-40℃~+85℃ 2.6mA 26MHz 3V Clipped sine wave ±200ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
7A994
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8863
200+ $3.4398
500+ $3.3193
1000+ $3.2599

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons