
* Images are for reference only
RC3216J242CS
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- RC3216J242CS
- JLCPCB Part #
- C19499498
- Package
- 1206
- Description
- -55℃~+155℃ 2.4kΩ 250mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 914
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0254
200+
$0.0102
500+
$0.0098
1000+
$0.0097
Welcome back, may I help you?