
* Images are for reference only
AFS869.0W01-TS4 (3K/REEL)
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AFS869.0W01-TS4 (3K/REEL)
- JLCPCB Part #
- C19493432
- Package
- SMD3030-6P
- Description
- -30℃~+80℃ 4.5dB 50Ω 869MHz 8MHz SMD3030-6P SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4170
200+
$0.9652
500+
$0.9330
1000+
$0.9169
Welcome back, may I help you?