
* Images are for reference only
GA342D1XGF180JY02L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GA342D1XGF180JY02L
- JLCPCB Part #
- C19441625
- Package
- 1808
- Description
- -55℃~+125℃ 18pF 250V X1、Y2 ±5% 1808 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6372
200+
$1.0536
500+
$1.0183
1000+
$1.0006
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?