
* Images are for reference only
RT1402B6TR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT1402B6TR13
- JLCPCB Part #
- C19439728
- Package
- BGA-27(3.8x11.4)
- Description
- 18 27 50mW 50Ω ±1% ±200ppm/℃ BGA-27(3.8x11.4) Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5068
200+
$1.0018
500+
$0.9679
1000+
$0.9518
Welcome back, may I help you?