This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT1405B6TR13

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
RT1405B6TR13
JLCPCB Part #
C19366690
Package
BGA-36(5.1x11.4)
Description
18 22Ω 36 50mW ±1% ±200ppm/℃ BGA-36(5.1x11.4) Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9441
200+ $1.1757
500+ $1.1355
1000+ $1.1162

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons