This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALIEYH07AD468H02K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALIEYH07AD468H02K
JLCPCB Part #
C19425215
Package
-
Description
-40℃~+105℃ 10mm 2000hrs@105℃ 25mm 50V 52mm 57mΩ@120Hz 6800uF ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2658
150+ $4.8951
450+ $4.7308
1050+ $4.6502

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons