
* Images are for reference only
306JC201B
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 306JC201B
- JLCPCB Part #
- C19422568
- Package
- -
- Description
- 1 200Ω 500mW ±100ppm/℃ ±20% - Potentiometers, Variable Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4811
200+
$0.5912
500+
$0.5718
1000+
$0.5621
Welcome back, may I help you?