
* Images are for reference only
207016-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 207016-1
- JLCPCB Part #
- C306278
- Package
- P=5mm
- Description
- -55℃~+130℃ 2 2 2x2P Black Non-Latching PA66 UL94V-0 P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7979
10+
$1.5272
30+
$1.3581
100+
$1.1857
500+
$1.1068
800+
$1.0729
Related Products
Welcome back, may I help you?