
* Images are for reference only
MALIEYN07AD433L02K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALIEYN07AD433L02K
- JLCPCB Part #
- C19382966
- Package
- -
- Description
- -40℃~+85℃ 100V 10mm 2000hrs@85℃ 25mm 3300uF 52mm 89mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6751
150+
$5.8565
450+
$5.6611
1050+
$5.5642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?