
* Images are for reference only
ESD7V0D9-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- ESD7V0D9-TP
- JLCPCB Part #
- C1973672
- Package
- SOD-923
- Description
- -55℃~+150℃ 100W@8/20us 14.8V 1uA 25pF 5A@8/20us 7V 8V ESD IEC 61000-4-2 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 187
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0777
10+
$0.0619
30+
$0.0539
100+
$0.0479
Related Products
Welcome back, may I help you?