
* Images are for reference only
MAX6455UT46S+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6455UT46S+
- JLCPCB Part #
- C19362435
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 140ms 1V~5.5V 2 Active Low Manual reset input Voltage monitor SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 102
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3096
204+
$3.3159
510+
$3.2053
1020+
$3.1508
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6455UT46S+T
Analog Devices Inc./Maxim Integrated
$2.0258

MAX6455UT26S+
Analog Devices Inc./Maxim Integrated
$5.1605

MAX6455UT16S+
Analog Devices Inc./Maxim Integrated
$8.3096

MAX6710BUT
Analog Devices Inc./Maxim Integrated
$3.1428

MAX6355SYUT+T
Analog Devices Inc./Maxim Integrated
$5.4281

MAX6362LUT44-T
Analog Devices Inc./Maxim Integrated
$2.2597
Welcome back, may I help you?