
* Images are for reference only
2060-472/998-404
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2060-472/998-404
- JLCPCB Part #
- C3310225
- Package
- SMD,P=4mm
- Description
- -60℃~+105℃ 1 18~24 1x2P 2 2P 320V 4mm 9A Black SMD,P=4mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.8956
10+
$0.6882
30+
$0.5998
100+
$0.4888
500+
$0.4406
1000+
$0.4101
Related Products
Welcome back, may I help you?