
* Images are for reference only
EM513GP-AP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- EM513GP-AP
- JLCPCB Part #
- C19304513
- Package
- DO-41
- Description
- -65℃~+150℃ 1 Independent 1.25V@1A 1.6kV 1A 25A 5uA DO-41 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 654
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0255
10+
$0.0200
30+
$0.0171
100+
$0.0153
500+
$0.0137
1000+
$0.0129
Related Products
Welcome back, may I help you?