
* Images are for reference only
MALIEYH07AA522C02K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALIEYH07AA522C02K
- JLCPCB Part #
- C19288693
- Package
- -
- Description
- -40℃~+105℃ 10V 10mm 2000hrs@105℃ 22000uF 25mm 37mm 37mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6349
150+
$3.4457
450+
$3.3303
1050+
$3.2742
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?