
* Images are for reference only
SIHP180N60E-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SIHP180N60E-GE3
- JLCPCB Part #
- C7011043
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1 N-channel 1.085nF 12A 156W 180mΩ@10V 33nC@10V 3V 600V TO-220AB MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0989
200+
$1.6360
500+
$1.5815
1000+
$1.5542
Related Products
Welcome back, may I help you?