* Images are for reference only
OVSA1GBC2R8
- Manufacturer
- TT ELECTRONICS OPTEK TECHNOLOGY
- MFR.Part #
- OVSA1GBC2R8
- JLCPCB Part #
- C19272905
- Package
- SMD,3.5X2.7mm
- Description
- Green 527nm LED Indication - Discrete 3.6V 4-SMD, J-Lead
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
OVSA1GBC2R8 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part OVSA1GBC2R8 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
OVSA1GBC2R8 symbol, PCB footprint from the free EasyEDA PCB design tool.
OVSA1GBC2R8 datasheets or manufacturer documentation.
Datasheet: OVSA1GBC2R8 Datasheet (PDF)
Minimum: 458
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products