This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

VCB4810EBO-240WR3-N

Extended
Manufacturer
--
MFR.Part #
VCB4810EBO-240WR3-N
JLCPCB Part #
C19271623
Package
插件,58.4x22.9mm
Description
-40℃~+85℃ 1.5kV 10.7mm 10.8V 10000uF 100mVp-p 22.2A 22.8mm 240W 36V~75V 370kHz 58.42mm 60mA 92% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection、Over Temperature Protection 插件,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 32

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $30.3560
10+ $29.3597
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons