* Images are for reference only
109159006101916
- Manufacturer
- --
- MFR.Part #
- 109159006101916
- JLCPCB Part #
- C19269413
- Package
- SMD,P=3mm
- Description
- Board to Board & Mezzanine Connectors Horizontal Plug 6Way 3mm Pitch 5A 125VAC
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 109159006101916 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
109159006101916 technical specifications, attributes, and parameters.
109159006101916 symbol, PCB footprint from the free EasyEDA PCB design tool.
109159006101916 datasheets or manufacturer documentation.
Datasheet: --
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing