
* Images are for reference only
662004231822
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 662004231822
- JLCPCB Part #
- C5360179
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 2 2 250V 2x2P 3mm 3mm 4P 5A Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6500
200+
$0.7013
500+
$0.6807
1000+
$0.6696
Welcome back, may I help you?