
* Images are for reference only
DTC144TCA
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- DTC144TCA
- JLCPCB Part #
- C19269027
- Package
- SOT-23
- Description
- -55℃~+150℃ 0.5uA 1 NPN (Pre-Biased) 100 100mA 200mW 250MHz 300mV 50V 5V 61.1kΩ NPN SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1060
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1060
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
200+
$0.0160
600+
$0.0135
3000+
$0.0120
9000+
$0.0107
21000+
$0.0100
Related Products
Welcome back, may I help you?