
* Images are for reference only
205203-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 205203-3
- JLCPCB Part #
- C212043
- Package
- -
- Description
- -55℃~+105℃ 2 9P Black Female Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 598
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 598
In-stock Item Pricing
Qty Unit Price
1+
$1.2663
10+
$1.0617
30+
$0.9489
100+
$0.8216
400+
$0.7653
800+
$0.7395
Related Products
Welcome back, may I help you?