
H46K49BYA
- Manufacturer
- MFR.Part #
- H46K49BYA
- JLCPCB Part #
- C1412750
- Package
- Plugin
- Description
- 500mW 6.49kΩ ±0.1% ±15ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 6.49kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |

* Images are for reference only
H46K49BYA
Extended- Manufacturer
- MFR.Part #
- H46K49BYA
- JLCPCB Part #
- C1412750
- Package
- Plugin
- Description
- 500mW 6.49kΩ ±0.1% ±15ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
H46K49BYA
Extended- Manufacturer
- MFR.Part #
- H46K49BYA
- JLCPCB Part #
- C1412750
- Package
- Plugin
- Description
- 500mW 6.49kΩ ±0.1% ±15ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H46K49BYA Specifications
H46K49BYA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Resistance | 6.49kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H46K49BYA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H46K49BYA Documents
H46K49BYA datasheets or manufacturer documentation.
Datasheet: H46K49BYA Datasheet (PDF)
H46K49BYA Schematic Symbol & PCB Footprint
The H46K49BYA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.