
* Images are for reference only
2041119-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2041119-2
- JLCPCB Part #
- C186111
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- 4mm Female Surface Mount, Right Angle With post mSATA SMD,P=0.8mm,卧贴 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6809
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 6781
In-stock Item Pricing
Qty Unit Price
1+
$1.1465
10+
$0.9439
30+
$0.8426
100+
$0.7413
650+
$0.6319
1300+
$0.6014
Related Products
Welcome back, may I help you?