
* Images are for reference only
15KPA51A
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 15KPA51A
- JLCPCB Part #
- C19121763
- Package
- P600
- Description
- -55℃~+175℃ 15kW@10/1000us 182.1A@10/1000us 2uA 51V 62.4V 82.8V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7324
200+
$1.8894
500+
$1.8250
800+
$1.7944
Related Products
Welcome back, may I help you?