* Images are for reference only
RS0052R200FE12
- Manufacturer
- VISHAY INTERTECHNOLOGIES
- MFR.Part #
- RS0052R200FE12
- JLCPCB Part #
- C19077849
- Package
- Plugin,D7.9X22.2L
- Description
- Wirewound Resistors - Through Hole 5watts 2.2ohms 1%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
RS0052R200FE12 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RS0052R200FE12 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
RS0052R200FE12 symbol, PCB footprint from the free EasyEDA PCB design tool.
RS0052R200FE12 datasheets or manufacturer documentation.
Datasheet: RS0052R200FE12 Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products