
* Images are for reference only
78438366010
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78438366010
- JLCPCB Part #
- C7463127
- Package
- SMD,5.4x5.4mm
- Description
- Wurth Elektronik 1 μH 5020Power inductor, Idc 7.8A
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188