
* Images are for reference only
2016L200PR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 2016L200PR
- JLCPCB Part #
- C80269
- Package
- 2016
- Description
- -40℃~+85℃ 1.4W 100mΩ 2A 3s 4.2A 40A 48mΩ 6V 2016 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.1375
50+
$0.1344
150+
$0.1325
500+
$0.1305
Related Products
Welcome back, may I help you?