
* Images are for reference only
V07P95P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V07P95P
- JLCPCB Part #
- C1528218
- Package
- Plugin
- Description
- 1.75kA 125V 150V 18J 250V 520pF@1MHz 95V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1694
200+
$0.0656
500+
$0.0633
1500+
$0.0622
Welcome back, may I help you?