
* Images are for reference only
GZP6891D0.5KPW
Extended
- Manufacturer
- Sencoch Semiconductor
- MFR.Part #
- GZP6891D0.5KPW
- JLCPCB Part #
- C18905963
- Package
- SOIC-16
- Description
- 2.5ms 200nA 3V~5.5V I2C SOIC-16 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3158
10+
$6.2728
47+
$5.6366
94+
$5.1038
Related Products
Welcome back, may I help you?