
* Images are for reference only
200241-1114
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 200241-1114
- JLCPCB Part #
- C5244322
- Package
- Plugin,P=5.7mm
- Description
- -40℃~+105℃ 1 1x4P 26A 4 4P 5.7mm 600V Black Copper Through Hole Tin UL94V-0 插件,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4906
10+
$2.4374
30+
$2.4036
100+
$2.3681
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?