
* Images are for reference only
2132260410
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2132260410
- JLCPCB Part #
- C3743047
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.5mm 1x4P 4 4P 6.4mm 7.25mm Copper alloy PA Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1011
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1006
In-stock Item Pricing
Qty Unit Price
1+
$1.4576
10+
$1.2166
30+
$1.0848
100+
$0.9369
500+
$0.8694
1000+
$0.8405
Related Products