
* Images are for reference only
20021121-00010T4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021121-00010T4LF
- JLCPCB Part #
- C598540
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.1mm 1.27mm 1.27mm 10P 125V 1A 2 2x5P 3mm Black Copper alloy Pin Header Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3825
Minimum: 1
Full Reel: 93
$0.01
Add To List
Available Order Qty: 3617
In-stock Item Pricing
Qty Unit Price
1+
$0.8442
10+
$0.7059
30+
$0.6368
93+
$0.5097
465+
$0.4696
1023+
$0.4470
Welcome back, may I help you?