
* Images are for reference only
2.54-6PWTDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.54-6PWTDK
- JLCPCB Part #
- C3008576
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 250V 3A 6 6P Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1071
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1014
In-stock Item Pricing
Qty Unit Price
1+
$0.0914
50+
$0.0732
150+
$0.0640
700+
$0.0548
2800+
$0.0493
4900+
$0.0466
Related Products
Welcome back, may I help you?