
* Images are for reference only
2.54-10P WZ-D
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.54-10P WZ-D
- JLCPCB Part #
- C49287268
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 10 10P 11mm 1x10P 250V 27.5mm 3A Brass PA66 Right Angle Tin UL94V-0 White Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.0558
100+
$0.0442
300+
$0.0384
1000+
$0.0340
5000+
$0.0306
10000+
$0.0289
Related Products