
* Images are for reference only
2.0-5PLTDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.0-5PLTDK
- JLCPCB Part #
- C3008560
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x5P 250V 2A 2mm 5 5P Beige Copper alloy HY LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3755
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 3721
In-stock Item Pricing
Qty Unit Price
1+
$0.0808
50+
$0.0632
150+
$0.0545
600+
$0.0487
2400+
$0.0434
4800+
$0.0408
Related Products
Welcome back, may I help you?