
* Images are for reference only
2-188275-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-188275-0
- JLCPCB Part #
- C3323473
- Package
- P=1.27mm
- Description
- -40℃~+105℃ 1.5A 10 100V 2 20P 2x10P Phosphor bronze Red Tin UL94V-0 P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$5.0550
10+
$4.9630
30+
$4.9001
100+
$4.8388
Related Products
Welcome back, may I help you?